Similar

16TWL10KEFC6.3X11 | |
|---|---|
DigiKey Part Number | 16TWL10KEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 16TWL10KEFC6.3X11 |
Description | CAP ALUM 10UF 10% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TWL10KEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J100KED | Nichicon | 0 | 493-14491-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06484 € | 194,52 € |
| Unit Price without VAT: | 0,06484 € |
|---|---|
| Unit Price with VAT: | 0,07716 € |


