
16TRV5600M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-3544-2-ND - Tape & Reel (TR) 1189-3544-1-ND - Cut Tape (CT) 1189-3544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TRV5600M18X21.5 |
Description | CAP ALUM 5600UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TRV5600M18X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,50500 € | 25,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,91947 € | 143,96 € |
| 150 | 1,78040 € | 267,06 € |
| 225 | 1,71022 € | 384,80 € |
| 375 | 1,63200 € | 612,00 € |
| 525 | 1,58602 € | 832,66 € |
| 750 | 1,54159 € | 1.156,19 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

