
16TPV680M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-16TPV680M8X10.5TR-ND - Tape & Reel (TR) 1189-16TPV680M8X10.5CT-ND - Cut Tape (CT) 1189-16TPV680M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TPV680M8X10.5 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TPV680M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76100 € | 7,61 € |
| 50 | 0,58300 € | 29,15 € |
| 100 | 0,52690 € | 52,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43016 € | 215,08 € |
| 1.000 | 0,39967 € | 399,67 € |
| 1.500 | 0,38429 € | 576,44 € |
| 2.500 | 0,36715 € | 917,87 € |
| 3.500 | 0,35707 € | 1.249,74 € |
| 5.000 | 0,34733 € | 1.736,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

