680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TPV680M8X10.5

DigiKey Part Number
1189-16TPV680M8X10.5TR-ND - Tape & Reel (TR)
1189-16TPV680M8X10.5CT-ND - Cut Tape (CT)
1189-16TPV680M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TPV680M8X10.5
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16TPV680M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,76700 €7,67 €
500,58760 €29,38 €
1000,53110 €53,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43360 €216,80 €
1.0000,40287 €402,87 €
1.5000,38737 €581,05 €
2.5000,37008 €925,20 €
3.5000,35993 €1.259,76 €
5.0000,35011 €1.750,55 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €