
16TNV1000M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-16TNV1000M10X10.5TR-ND - Tape & Reel (TR) 1189-16TNV1000M10X10.5CT-ND - Cut Tape (CT) 1189-16TNV1000M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TNV1000M10X10.5 |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,61080 € | 30,54 € |
| 100 | 0,55230 € | 55,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45156 € | 225,78 € |
| 1.000 | 0,41982 € | 419,82 € |
| 1.500 | 0,40380 € | 605,70 € |
| 2.500 | 0,38594 € | 964,85 € |
| 3.500 | 0,37544 € | 1.314,04 € |
| 5.000 | 0,36530 € | 1.826,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

