
16TLV1500M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-2091-2-ND - Tape & Reel (TR) 1189-2091-1-ND - Cut Tape (CT) 1189-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TLV1500M12.5X13.5 |
Description | CAP ALUM 1500UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TLV1500M12.5X13.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,16900 € | 11,69 € |
| 50 | 0,91100 € | 45,55 € |
| 100 | 0,82950 € | 82,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,76180 € | 152,36 € |
| 400 | 0,70545 € | 282,18 € |
| 600 | 0,67702 € | 406,21 € |
| 1.000 | 0,64533 € | 645,33 € |
| 1.400 | 0,62669 € | 877,37 € |
| 2.000 | 0,60868 € | 1.217,36 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

