Parametric Equivalent
Parametric Equivalent

16ST335M3225 | |
|---|---|
DigiKey Part Number | 16ST335M3225-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16ST335M3225 |
Description | CAP FILM 3.3UF 20% 16VDC 1210 |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 16V Acrylic, Metallized 1210 (3225 Metric) |
EDA/CAD Models | 16ST335M3225 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16MU335MB33225 | Rubycon | 7.695 | 1189-2517-1-ND | 5,57000 € | Parametric Equivalent |
| 25MF335MB33225 | Rubycon | 0 | 1189-25MF335MB33225TR-ND | 2,96358 € | Parametric Equivalent |



