Direct

16ST226MD35750 | |
|---|---|
DigiKey Part Number | 1189-1796-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16ST226MD35750 |
Description | CAP FILM 22UF 20% 16VDC 2220 |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 16V Acrylic, Metallized 2220 (5750 Metric) |
EDA/CAD Models | 16ST226MD35750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |


