Parametric Equivalent

16ST226M5750 | |
|---|---|
DigiKey Part Number | 16ST226M5750-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16ST226M5750 |
Description | CAP FILM 22UF 20% 16VDC 2220 |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 16V Acrylic, Metallized 2220 (5750 Metric) |
EDA/CAD Models | 16ST226M5750 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16MU226MD35750 | Rubycon | 0 | 1189-2516-1-ND | 10,87000 € | Parametric Equivalent |


