
16ST156MD15750 | |
|---|---|
DigiKey Part Number | 1189-1794-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16ST156MD15750 |
Description | CAP FILM 15UF 20% 16VDC 2220 |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 16V Acrylic, Metallized 2220 (5750 Metric) |
EDA/CAD Models | 16ST156MD15750 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications DC Link, DC Filtering |

