
16ST155M3216-ND | |
|---|---|
DigiKey Part Number | 16ST155M3216-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16ST155M3216-ND |
Description | CAP FILM 1.5UF 20% 16VDC 1206 |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 16V Acrylic, Metallized 1206 (3216 Metric) |
EDA/CAD Models | 16ST155M3216-ND Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications DC Link, DC Filtering |

