Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16SJV22M5X6.1 | |
|---|---|
DigiKey Part Number | 16SJV22M5X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16SJV22M5X6.1 |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SJV22M5X6.1 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV22M5X6.1 | Rubycon | 1.000 | 1189-35JZV22M5X6.1CT-ND | 0,50000 € | Similar |
| 865230342002 | Würth Elektronik | 9.455 | 732-8251-1-ND | 0,18000 € | Direct |
| UUL1C220MCL1GS | Nichicon | 1.953 | 493-9505-1-ND | 0,64000 € | Direct |
| EEE-HC1C220R | Panasonic Industry | 5.838 | PCE3748CT-ND | 0,38000 € | Upgrade |
| EMLA250ARA220ME61G | Chemi-Con | 1.457 | 565-EMLA250ARA220ME61GCT-ND | 0,35000 € | Upgrade |







