
16SGV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4094-2-ND - Tape & Reel (TR) 1189-4094-1-ND - Cut Tape (CT) 1189-4094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SGV470M10X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SGV470M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16JGV470M10X10.5 | Rubycon | 500 | 1189-16JGV470M10X10.5CT-ND | 0,94000 € | Parametric Equivalent |
| 25JGV470M10X10.5 | Rubycon | 443 | 1189-25JGV470M10X10.5CT-ND | 0,99000 € | Parametric Equivalent |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | 1,01000 € | Parametric Equivalent |
| 25SGV470M10X10.5 | Rubycon | 8.045 | 1189-2437-1-ND | 0,73000 € | Parametric Equivalent |
| 25TKV470M10X10.5 | Rubycon | 400 | 1189-2072-1-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29820 € | 14,91 € |
| 100 | 0,26640 € | 26,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21148 € | 105,74 € |
| 1.000 | 0,19417 € | 194,17 € |
| 1.500 | 0,18543 € | 278,15 € |
| 2.500 | 0,17568 € | 439,20 € |
| 3.500 | 0,16994 € | 594,79 € |
| 5.000 | 0,16441 € | 822,05 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

