
16SGV220M8X10.5 | |
---|---|
DigiKey Part Number | 1189-2408-2-ND - Tape & Reel (TR) 1189-2408-1-ND - Cut Tape (CT) 1189-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SGV220M8X10.5 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SGV220M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 222 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,46200 € | 4,62 € |
50 | 0,34920 € | 17,46 € |
100 | 0,31300 € | 31,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,26290 € | 131,45 € |
1.000 | 0,24238 € | 242,38 € |
1.500 | 0,23203 € | 348,04 € |
2.500 | 0,22048 € | 551,20 € |
3.500 | 0,21369 € | 747,91 € |
5.000 | 0,20713 € | 1.035,65 € |
6.000 | 0,20401 € | 1.224,06 € |
12.000 | 0,19346 € | 2.321,52 € |
12.500 | 0,19289 € | 2.411,12 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |