
16SGV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2408-2-ND - Tape & Reel (TR) 1189-2408-1-ND - Cut Tape (CT) 1189-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SGV220M8X10.5 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SGV220M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 222 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JGV220M8X10.5 | Rubycon | 500 | 1189-25JGV220M8X10.5CT-ND | 0,82000 € | Parametric Equivalent |
| 25JZV220M8X10.5 | Rubycon | 95 | 1189-25JZV220M8X10.5CT-ND | 0,85000 € | Parametric Equivalent |
| 25SGV220M8X10.5 | Rubycon | 39 | 1189-25SGV220M8X10.5CT-ND | 0,63000 € | Parametric Equivalent |
| 25TKV220M8X10.5 | Rubycon | 537 | 1189-2070-1-ND | 1,09000 € | Parametric Equivalent |
| 25TZV220M8X10.5 | Rubycon | 321 | 1189-2442-1-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50200 € | 5,02 € |
| 50 | 0,37840 € | 18,92 € |
| 100 | 0,33940 € | 33,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27210 € | 136,05 € |
| 1.000 | 0,25088 € | 250,88 € |
| 1.500 | 0,24015 € | 360,23 € |
| 2.500 | 0,22820 € | 570,50 € |
| 3.500 | 0,22117 € | 774,10 € |
| 5.000 | 0,21439 € | 1.071,95 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

