
16SGV1000M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-4093-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16SGV1000M16X16.5 |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SGV1000M16X16.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 756 mA @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82029 € | 820,29 € |
| Unit Price without VAT: | 0,82029 € |
|---|---|
| Unit Price with VAT: | 0,97615 € |

