16SEV47M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 8.708
Unit Price: 0,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 6.058
Unit Price: 0,44000 €
Datasheet

Upgrade


Rubycon
In Stock: 11.056
Unit Price: 0,43000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 30.737
Unit Price: 0,59000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 19.944
Unit Price: 0,44000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.188
Unit Price: 1,01000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 355
Unit Price: 0,96000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 768
Unit Price: 1,01000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 234
Unit Price: 0,42000 €
Datasheet

Direct


KEMET
In Stock: 15.620
Unit Price: 0,34000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,06445 €
Datasheet

Direct


KEMET
In Stock: 23.228
Unit Price: 0,34000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.825
Unit Price: 0,52000 €
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEV47M6.3X5.5

DigiKey Part Number
1189-16SEV47M6.3X5.5TR-ND - Tape & Reel (TR)
1189-16SEV47M6.3X5.5CT-ND - Cut Tape (CT)
1189-16SEV47M6.3X5.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SEV47M6.3X5.5
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16SEV47M6.3X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes