
16SEV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2404-2-ND - Tape & Reel (TR) 1189-2404-1-ND - Cut Tape (CT) 1189-2404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV470M8X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV470M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 462 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,25280 € | 12,64 € |
| 100 | 0,22540 € | 22,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18672 € | 93,36 € |
| 1.000 | 0,17112 € | 171,12 € |
| 1.500 | 0,16325 € | 244,88 € |
| 2.500 | 0,16193 € | 404,82 € |
| 3.500 | 0,14431 € | 505,08 € |
| 6.000 | 0,14194 € | 851,64 € |
| 12.000 | 0,13390 € | 1.606,80 € |
| 12.500 | 0,13347 € | 1.668,38 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

