
16SEV2200M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-3069-2-ND - Tape & Reel (TR) 1189-3069-1-ND - Cut Tape (CT) 1189-3069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV2200M16X16.5 |
Description | CAP ALUM 2200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV2200M16X16.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3225 A @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,55700 € | 15,57 € |
| 50 | 1,22740 € | 61,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,09408 € | 136,76 € |
| 250 | 1,01260 € | 253,15 € |
| 375 | 0,97149 € | 364,31 € |
| 625 | 0,92566 € | 578,54 € |
| 875 | 0,89872 € | 786,38 € |
| 1.250 | 0,87270 € | 1.090,88 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

