Parametric Equivalent

16RX30470M8X16 | |
|---|---|
DigiKey Part Number | 16RX30470M8X16-ND |
Manufacturer | |
Manufacturer Product Number | 16RX30470M8X16 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 16RX30470M8X16 Models |
Category | Operating Temperature -40°C ~ 130°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 130°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16RX30470MT78X16 | Rubycon | 0 | 16RX30470MT78X16-ND | 0,17132 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17132 € | 171,32 € |
| Unit Price without VAT: | 0,17132 € |
|---|---|
| Unit Price with VAT: | 0,20387 € |


