
16RX30330MTA8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1535-1-ND - Cut Tape (CT) 1189-1535-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16RX30330MTA8X11.5 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 16RX30330MTA8X11.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,17290 € | 17,29 € |
| 500 | 0,13486 € | 67,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12284 € | 122,84 € |
| 2.000 | 0,11284 € | 225,68 € |
| 3.000 | 0,10779 € | 323,37 € |
| 5.000 | 0,10216 € | 510,80 € |
| 7.000 | 0,09885 € | 691,95 € |
| 10.000 | 0,09565 € | 956,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

