Parametric Equivalent

16RX302200M12.5X25 | |
|---|---|
DigiKey Part Number | 16RX302200M12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 16RX302200M12.5X25 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 16RX302200M12.5X25 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.144 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16RX302200MG412.5X25 | Rubycon | 0 | 16RX302200MG412.5X25-ND | 0,40911 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48129 € | 481,29 € |
| Unit Price without VAT: | 0,48129 € |
|---|---|
| Unit Price with VAT: | 0,57274 € |


