
16PX3300MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-1534-1-ND - Cut Tape (CT) 1189-1534-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16PX3300MEFCG412.5X20 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PX3300MEFCG412.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.495 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,49260 € | 24,63 € |
| 100 | 0,44380 € | 44,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35962 € | 179,81 € |
| 1.000 | 0,33309 € | 333,09 € |
| 1.500 | 0,31970 € | 479,55 € |
| 2.500 | 0,30477 € | 761,92 € |
| 3.500 | 0,29599 € | 1.035,96 € |
| 5.000 | 0,28751 € | 1.437,55 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

