
16PX10000MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-1125-ND |
Manufacturer | |
Manufacturer Product Number | 16PX10000MEFC16X31.5 |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PX10000MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2425 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38000 € | 13,80 € |
| 50 | 1,08360 € | 54,18 € |
| 400 | 0,84715 € | 338,86 € |
| 800 | 0,79329 € | 634,63 € |
| 1.200 | 0,76612 € | 919,34 € |
| 2.800 | 0,71803 € | 2.010,48 € |
| 5.200 | 0,68920 € | 3.583,84 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

