
16NXA47MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-16NXA47MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 16NXA47MEFC5X11 |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16NXA47MEFC5X11 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 81 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09290 € | 9,29 € |
| 500 | 0,07066 € | 35,33 € |
| 1.000 | 0,06365 € | 63,65 € |
| 3.000 | 0,05485 € | 164,55 € |
| 6.000 | 0,05048 € | 302,88 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

