16NSEV33M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1.000
Unit Price: 0,35000 €
Datasheet
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16NSEV33M6.3X5.5

DigiKey Part Number
16NSEV33M6.3X5.5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16NSEV33M6.3X5.5
Description
CAP ALUM 33UF 20% 16V SMD
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16NSEV33M6.3X5.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
73.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865250343005Würth Elektronik1.000732-8305-1-ND0,35000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes