Parametric Equivalent

16MXG12000MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-3862-ND |
Manufacturer | |
Manufacturer Product Number | 16MXG12000MEFCSN22X30 |
Description | CAP ALUM 12000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16MXG12000MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6565 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX123M016H022 | Cornell Dubilier Knowles | 0 | 338-3696-ND | 1,64075 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,35105 € | 470,21 € |
| Unit Price without VAT: | 2,35105 € |
|---|---|
| Unit Price with VAT: | 2,79775 € |


