Similar

16MXC27000MEFC25X40 | |
|---|---|
DigiKey Part Number | 16MXC27000MEFC25X40-ND |
Manufacturer | |
Manufacturer Product Number | 16MXC27000MEFC25X40 |
Description | CAP ALUM 27000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16MXC27000MEFC25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.428 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1C273MELA | Nichicon | 220 | 493-7139-ND | 4,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,12510 € | 625,02 € |
| Unit Price without VAT: | 3,12510 € |
|---|---|
| Unit Price with VAT: | 3,71887 € |


