
16MU156MD15750 | |
|---|---|
DigiKey Part Number | 1189-2513-2-ND - Tape & Reel (TR) 1189-2513-1-ND - Cut Tape (CT) 1189-2513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MU156MD15750 |
Description | CAP FILM 15UF 20% 16VDC 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 16V Acrylic, Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16MU156MD15750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 7,85700 € | 78,57 € |
| 50 | 6,90500 € | 345,25 € |
| 100 | 6,61020 € | 661,02 € |
| 500 | 6,53092 € | 3.265,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,95620 € | 5.956,20 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

