
16MU105MA23216 | |
|---|---|
DigiKey Part Number | 1189-16MU105MA23216TR-ND - Tape & Reel (TR) 1189-16MU105MA23216CT-ND - Cut Tape (CT) 1189-16MU105MA23216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MU105MA23216 |
Description | CAP FILM 1UF 20% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 16V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16MU105MA23216 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,46600 € | 24,66 € |
| 50 | 2,06640 € | 103,32 € |
| 100 | 1,94270 € | 194,27 € |
| 500 | 1,73324 € | 866,62 € |
| 1.000 | 1,70398 € | 1.703,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,61496 € | 3.229,92 € |
| 4.000 | 1,57097 € | 6.283,88 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

