16MS56.8MEFCTZ4X5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.412
Unit Price: 0,25000 €
Datasheet
6.8 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16MS56.8MEFCTZ4X5

DigiKey Part Number
16MS56.8MEFCTZ4X5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16MS56.8MEFCTZ4X5
Description
CAP ALUM 6.8UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
6.8 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16MS56.8MEFCTZ4X5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13 mA @ 120 Hz
Ripple Current @ High Frequency
19.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes