Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16MS533MEFC6.3X5 | |
|---|---|
DigiKey Part Number | 1189-4048-ND |
Manufacturer | |
Manufacturer Product Number | 16MS533MEFC6.3X5 |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16MS533MEFC6.3X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 76.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EKA330 | Panasonic Industry | 3.691 | P815-ND | 0,26000 € | Upgrade |
| ECE-A1VKA330 | Panasonic Industry | 2.440 | P835-ND | 0,26000 € | Upgrade |
| EEA-GA1C330 | Panasonic Industry | 1.550 | P14485-ND | 0,31000 € | Upgrade |
| EEA-GA1E330 | Panasonic Industry | 2.396 | P14491-ND | 0,31000 € | Upgrade |
| ECE-A1CKS330 | Panasonic Industry | 774 | P968-ND | 0,29000 € | Parametric Equivalent |





