
16ML330MEFCTA8X9 | |
|---|---|
DigiKey Part Number | 16ML330MEFCTA8X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ML330MEFCTA8X9 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ML330MEFCTA8X9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 234 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10270 € | 205,40 € |
| Unit Price without VAT: | 0,10270 € |
|---|---|
| Unit Price with VAT: | 0,12221 € |

