Similar

16ML100MEFCTZ6.3X7 | |
|---|---|
DigiKey Part Number | 16ML100MEFCTZ6.3X7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ML100MEFCTZ6.3X7 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ML100MEFCTZ6.3X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 114 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C101B | Panasonic Industry | 3.918 | P15330CT-ND | 0,33000 € | Similar |


