
16MF335KB13225 | |
|---|---|
DigiKey Part Number | 1189-16MF335KB13225TR-ND - Tape & Reel (TR) 1189-16MF335KB13225CT-ND - Cut Tape (CT) 1189-16MF335KB13225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MF335KB13225 |
Description | CAP FILM 3.3UF 10% 16VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 16V Polymer, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,55500 € | 35,55 € |
| 50 | 3,02660 € | 151,33 € |
| 100 | 2,86300 € | 286,30 € |
| 500 | 2,62026 € | 1.310,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,42971 € | 4.859,42 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

