
16MF225KA23216 | |
|---|---|
DigiKey Part Number | 1189-16MF225KA23216TR-ND - Tape & Reel (TR) 1189-16MF225KA23216CT-ND - Cut Tape (CT) 1189-16MF225KA23216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MF225KA23216 |
Description | CAP FILM 2.2UF 10% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 16V Polymer, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,46200 € | 24,62 € |
| 50 | 2,06180 € | 103,09 € |
| 100 | 1,93810 € | 193,81 € |
| 500 | 1,72872 € | 864,36 € |
| 1.000 | 1,69857 € | 1.698,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,61052 € | 3.221,04 € |
| 4.000 | 1,56654 € | 6.266,16 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

