Parametric Equivalent

16MF224MZ12012 | |
|---|---|
DigiKey Part Number | 1189-16MF224MZ12012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16MF224MZ12012 |
Description | CAP FILM 20% 16V .22UF 2012 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 16V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MF224MZ12012 | Rubycon | 0 | 1189-25MF224MZ12012TR-ND | 0,90798 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90798 € | 2.723,94 € |
| Unit Price without VAT: | 0,90798 € |
|---|---|
| Unit Price with VAT: | 1,08050 € |

