
16JZV680M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-16JZV680M10X10.5TR-ND - Tape & Reel (TR) 1189-16JZV680M10X10.5CT-ND - Cut Tape (CT) 1189-16JZV680M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV680M10X10.5 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV680M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,45240 € | 22,62 € |
| 100 | 0,40750 € | 40,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34580 € | 172,90 € |
| 1.000 | 0,32024 € | 320,24 € |
| 1.500 | 0,30735 € | 461,03 € |
| 2.500 | 0,29297 € | 732,43 € |
| 3.500 | 0,28452 € | 995,82 € |
| 5.000 | 0,27636 € | 1.381,80 € |
| 6.000 | 0,27248 € | 1.634,88 € |
| 12.000 | 0,25934 € | 3.112,08 € |
| 12.500 | 0,25864 € | 3.233,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

