
16JZV10M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-16JZV10M4X6.1TR-ND - Tape & Reel (TR) 1189-16JZV10M4X6.1CT-ND - Cut Tape (CT) 1189-16JZV10M4X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV10M4X6.1 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV10M4X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV10M4X6.1 | Rubycon | 15.496 | 1189-1621-1-ND | 0,34000 € | Upgrade |
| 16TZV10M4X6.1 | Rubycon | 2.041 | 1189-1537-1-ND | 0,43000 € | Parametric Equivalent |
| AFK106M16B12T-F | Cornell Dubilier Knowles | 6.886 | 338-2131-1-ND | 0,76000 € | Direct |
| AFK106M25B12T-F | Cornell Dubilier Knowles | 4.668 | 338-2132-1-ND | 0,64000 € | Upgrade |
| AFK106M35B12T-F | Cornell Dubilier Knowles | 5 | 338-2133-1-ND | 0,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,14696 € | 73,48 € |
| 1.000 | 0,13408 € | 134,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12337 € | 246,74 € |
| 4.000 | 0,11446 € | 457,84 € |
| 6.000 | 0,10996 € | 659,76 € |
| 10.000 | 0,10495 € | 1.049,50 € |
| 14.000 | 0,10201 € | 1.428,14 € |
| 20.000 | 0,09916 € | 1.983,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

