
16JXF6800MEFC16X30 | |
|---|---|
DigiKey Part Number | 1189-3317-ND |
Manufacturer | |
Manufacturer Product Number | 16JXF6800MEFC16X30 |
Description | CAP ALUM 6800UF 20% 16V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,37830 € | 275,66 € |
| 400 | 1,28880 € | 515,52 € |
| 600 | 1,24365 € | 746,19 € |
| 1.000 | 1,19331 € | 1.193,31 € |
| 1.400 | 1,16373 € | 1.629,22 € |
| 2.000 | 1,13516 € | 2.270,32 € |
| Unit Price without VAT: | 1,37830 € |
|---|---|
| Unit Price with VAT: | 1,64018 € |

