
16JXF5600MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-3316-ND |
Manufacturer | |
Manufacturer Product Number | 16JXF5600MEFC18X20 |
Description | CAP ALUM 5600UF 20% 16V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,30225 € | 260,45 € |
| 400 | 1,21640 € | 486,56 € |
| 600 | 1,17305 € | 703,83 € |
| 1.000 | 1,12475 € | 1.124,75 € |
| 1.400 | 1,09636 € | 1.534,90 € |
| 2.000 | 1,06895 € | 2.137,90 € |
| Unit Price without VAT: | 1,30225 € |
|---|---|
| Unit Price with VAT: | 1,54968 € |

