
16JXF3300MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-3312-ND |
Manufacturer | |
Manufacturer Product Number | 16JXF3300MEFC12.5X25 |
Description | CAP ALUM 3300UF 20% 16V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79330 € | 396,65 € |
| 1.000 | 0,74422 € | 744,22 € |
| 1.500 | 0,71947 € | 1.079,21 € |
| 2.500 | 0,69189 € | 1.729,72 € |
| 3.500 | 0,67567 € | 2.364,84 € |
| 5.000 | 0,66001 € | 3.300,05 € |
| Unit Price without VAT: | 0,79330 € |
|---|---|
| Unit Price with VAT: | 0,94403 € |

