
16JXF2200MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-3311-ND |
Manufacturer | |
Manufacturer Product Number | 16JXF2200MEFC12.5X20 |
Description | CAP ALUM 2200UF 20% 16V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67836 € | 339,18 € |
| 1.000 | 0,63488 € | 634,88 € |
| 1.500 | 0,61293 € | 919,39 € |
| 2.500 | 0,58849 € | 1.471,22 € |
| 3.500 | 0,57412 € | 2.009,42 € |
| 5.000 | 0,56024 € | 2.801,20 € |
| Unit Price without VAT: | 0,67836 € |
|---|---|
| Unit Price with VAT: | 0,80725 € |

