
16JXF1000MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-3308-ND |
Manufacturer | |
Manufacturer Product Number | 16JXF1000MEFC10X16 |
Description | CAP ALUM 1000UF 20% 16V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Impedance | 61 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50604 € | 506,04 € |
| 2.000 | 0,47559 € | 951,18 € |
| 3.000 | 0,46023 € | 1.380,69 € |
| 5.000 | 0,44310 € | 2.215,50 € |
| 7.000 | 0,43304 € | 3.031,28 € |
| 10.000 | 0,42332 € | 4.233,20 € |
| Unit Price without VAT: | 0,50604 € |
|---|---|
| Unit Price with VAT: | 0,60219 € |

