
16JXF10000MEFC18X30 | |
|---|---|
DigiKey Part Number | 1189-3319-ND |
Manufacturer | |
Manufacturer Product Number | 16JXF10000MEFC18X30 |
Description | CAP ALUM 10000UF 20% 16V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,73120 € | 346,24 € |
| 400 | 1,62428 € | 649,71 € |
| 600 | 1,57032 € | 942,19 € |
| 1.000 | 1,51019 € | 1.510,19 € |
| 1.400 | 1,47486 € | 2.064,80 € |
| 2.000 | 1,44074 € | 2.881,48 € |
| Unit Price without VAT: | 1,73120 € |
|---|---|
| Unit Price with VAT: | 2,06013 € |

