
160YXF9KEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 160YXF9KEFCT810X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160YXF9KEFCT810X12.5 |
Description | CAP ALUM 9UF 10% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 9 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160YXF9KEFCT810X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16945 € | 169,45 € |
| Unit Price without VAT: | 0,16945 € |
|---|---|
| Unit Price with VAT: | 0,20165 € |

