Similar

160YXF68MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 160YXF68MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160YXF68MEFCG412.5X25 |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160YXF68MEFCG412.5X25 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E680MHD1TO | Nichicon | 10.238 | 493-4821-1-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34096 € | 340,96 € |
| Unit Price without VAT: | 0,34096 € |
|---|---|
| Unit Price with VAT: | 0,40574 € |


