Similar

160YXF6.8KEFC8X11.5 | |
|---|---|
DigiKey Part Number | 160YXF6.8KEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 160YXF6.8KEFC8X11.5 |
Description | CAP ALUM 6.8UF 10% 160V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160YXF6.8KEFC8X11.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can |
Lifetime @ Temp. 7000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LLE6.8MEFC8X11.5 | Rubycon | 583 | 1189-2225-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11440 € | 228,80 € |
| Unit Price without VAT: | 0,11440 € |
|---|---|
| Unit Price with VAT: | 0,13614 € |


