220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160YXF220MEFCGC18X35.5

DigiKey Part Number
160YXF220MEFCGC18X35.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
160YXF220MEFCGC18X35.5
Description
CAP ALUM 220UF 20% 160V RADIAL
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160YXF220MEFCGC18X35.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2001,02280 €204,56 €
Manufacturers Standard Package
Unit Price without VAT:1,02280 €
Unit Price with VAT:1,21713 €