Similar

160YXF100MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 160YXF100MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160YXF100MEFCGC16X25 |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160YXF100MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200CFX100MEFCGC16X25 | Rubycon | 0 | 200CFX100MEFCGC16X25-ND | 0,52775 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,50722 € | 304,33 € |
| Unit Price without VAT: | 0,50722 € |
|---|---|
| Unit Price with VAT: | 0,60359 € |


